Good Sky Miniature Low Profile Relays DPDT 8A

<P>PCB mounting relays with a low 15.0mm height.</P>
  • Industry standard 5mm pinning
  • Silver tin oxide contacts
  • Rated 8A @ 250V AC
  • 5kV coil-contact insulation
  • Very low power consumption
Please note that the DC coil has changed from Standard configuration to the new structure, see datasheet for further information.
Dimensions29 x 12.6 x 15.6mm
Contact rating8A 250V AC/30V DC
Contact arrangementDPDT
Contact materialAg Alloy
Operate/release time12ms/8ms
Coil consumption400mW (DC) 1.65W (AC)
Temperature range–40°C to +85°C
GS part Nos.EMI-SS-212FI60-4640
EMI-SS-224FI60-4642

Trustpilot