Good Sky Miniature PCB Power Relay 12A SPST

Good Sky Brand: Good Sky
<p>General purpose single pole changeover PCB mounting relays with sealed casings for washing.</p>
  • Contacts are 12A rated and silver alloy construction
  • UL approved
  • GS RUDH series
Description Image Product Buy Qty Pricing (Ex VAT) Coil Resistance Coil Voltage Contact Configuration Height Length Mounting Type Operating Temperature Switching Current Switching Power Switching Voltage Max (AC) Type Width
Good Sky RUDH-SS-112D 12V Rudh Series 12A SPDT Relay
Good Sky RUDH-SS-112D 12V Rudh Series 12A SPDT Relay
Standard range
Order code: 60-4680
MPN: RUDH-SS-112D

Order in multiples of 5


543 in stock, despatched same dayAdditional quantity lead time 9 days
5+ £2.96
20+ £2.68
100+ £2.41
240+ £2.24
320Ω 12V SPDT 20.3mm 20.5mm PCB -30 to +55°C 12A 1400VA 240V Sky RUDH 16.7mm
Good Sky RUDH-SS-124D 24V RUDH Series 12A SPDT Relay
Good Sky RUDH-SS-124D 24V RUDH Series 12A SPDT Relay
Standard range
Order code: 60-4682
MPN: RUDH-SS-124D

Order in multiples of 5


182 in stock, despatched same dayAdditional quantity lead time 9 days
5+ £3.63
25+ £3.00
100+ £2.43
1280Ω 24V SPDT 20.3mm 20.5mm PCB -30 to +55°C 12A 1400VA 240V Sky RUDH 16.7mm
Dimensions20.5 x 16.7 x 20.3mm
Contact rating12A 120V AC/24V DC
Contact arrangementSingle pole changeover
Contact materialAg Alloy
Operate/release time15ms/5ms maximum
Pull in voltage7% coil voltage max.
Drop out voltage5% min.
Life expectancyMechanical107 operations
Electrical105 operations


Trustpilot