Good Sky Miniature Relay SPDT 10A

<p>Vertical PCB or socket mounting, general purpose DC relays with SPCO contacts, rated at 10A 250V AC with 5kV insulation and 8mm creepage and clearance.</p>
  • Industry standard 3.5mm pitch pinning and silver cadmium contacts
  • UL approved
Dimensions29.1 x 13 x 20.6mm
Contact rating10A 250V AC
Contact arrangementSingle pole changeover
Contact materialSilver alloy
Operate/release time20ms/8ms max.
Coil consumption540mW
Temperature range–30°C to +55°C
GS part Nos.MI-SS-106L60-4598
MI-SS-112L60-4600
MI-SS-124L60-4602

Trustpilot