Christmas Opening Hours and Delivery Dates here

Good Sky Subminiature Relay DPCO 1A - GS

Good Sky Brand: Good Sky

A range of compact, lightweight double pole changeover relays to give high density PCB mounting.

  • Coil consumption is 360mW
  • 92/8 gold silver alloy on silver palladium contacts allows low level switching (1V DC 1mA)
  • Casing is epoxy resin sealed for washing
  • BT47 style relays
  • GS-D series
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Coil Resistance Type Contact Configuration Switching Current Length Width Height Mounting Type Operating Temperature Switching Voltage Max (AC)
Good Sky GS-SH-205D 5V GS-D Series 1A DPDT Relay
Good Sky GS-SH-205D 5V GS-D Series 1A DPDT Relay
Standard range
Order code: 60-4690
MPN: GS-SH-205D

Out of stock1 due on 02/01/2026
1+ £3.41
25+ £2.73
100+ £2.35
250+ £2.09
Price per unit Ex VAT
5V 70Ω Sky GS DPDT 50VA 20.3mm 10.1mm 15.6mm PCB -30 to +80°C 120V
Good Sky GS-SH212D 12V GS-D Series 1A DPDT Relay
Good Sky GS-SH212D 12V GS-D Series 1A DPDT Relay
Standard range
Order code: 60-4692
MPN: GS-SH212D

42 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £2.85
25+ £2.54
100+ £2.11
250+ £1.92
Price per unit Ex VAT
12V 400Ω Sky GS DPDT 50VA 20.3mm 10.1mm 15.6mm PCB -30 to +80°C 120V
Good Sky GS-SH-224D 24V GS-D Series 1A DPDT Relay
Good Sky GS-SH-224D 24V GS-D Series 1A DPDT Relay
Standard range
Order code: 60-4694
MPN: GS-SH-224D

39 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £3.27
25+ £2.61
100+ £2.35
250+ £2.24
Price per unit Ex VAT
24V 1600Ω Sky GS DPDT 50VA 20.3mm 10.1mm 15.6mm PCB -30 to +80°C 120V
Dimensions20.3 x 10.1 x 15.6mm
Contact rating1A 24V DC/120V AC
Max. switching power30W
Contact arrangementDouble pole changeover
Contact materialAg Alloy
Operate/release time6ms/4ms max.
Pull in voltage75% max.
Drop out voltage10% min.
Life expectancy mechanical107 operations
electrical105 operations


Trustpilot