Gorilla Splitting Maul 2.7kg (6 lb)

Roughneck Brand: Roughneck
<p>The Roughneck Gorilla Splitting Mauls are extremely high-quality and powerful for making easy work of log splitting. They have a unique non-jamming head which is drop-forged and heat-treated. Strong fibreglass handle with TPE grip for maximum comfort. The handle is threaded through the maul head for a permanent connection.</p><p>1 x Roughneck Gorilla Splitting Maul 2.7kg (6 lb)</p>
Description Image Product Buy Qty Pricing (Ex VAT) Type
Roughneck 65-666 Gorilla Splitting Maul 2.7kg (6 lb)
Roughneck 65-666 Gorilla Splitting Maul 2.7kg (6 lb)
Standard range
Order code: 97-0067
MPN: 65-666

20 in Stock, despatched in 4 days
1+ £46.00
Maul
Roughneck 65-668 Gorilla Splitting Maul 3.6kg (8 lb)
Roughneck 65-668 Gorilla Splitting Maul 3.6kg (8 lb)
Standard range
Order code: 97-0068
MPN: 65-668

100 in Stock, despatched in 2 days
1+ £51.00
Maul


Trustpilot