GOS-6200 200MHz Analog Oscilloscope

Order Code:

90-6039

Brand: GW Instek MPN: GOS-6200
  • E
    RoHS Exempt
  • Country of Origin:

Discontinued


The GW Instek GOS-6200 Analog Oscilloscope satisfies the massive needs for diverse professional applications up to 200MHz. Embedded with delay sweep and hold off features, the GW Instek GOS-6200 is capable of measuring sophisticated signals. The cursor readout with 7 measurements, panel setup save/recall, and the built-in 6 digit universal counter all make waveform observation and measurement easier, faster and more accurate.

The advanced time base auto Range function acquires waveforms only with one push of a button. The counter function, 10 memory settings, and advanced Auto functions are among some of the extra benefits available in GW Instek GOS-6200.


  • 200MHz Bandwidth, dual channel, delayed sweep
  • Auto Set
  • Built-in 6 digits counter
  • Cursor readout with 7 measurements
  • 10 Sets Memory for front panel setting save and recall
  • TV-line selection (NTSC, PAL, SECAM)
  • Panel setup lock of digital-control functions
  • Buzzer alarm
  • LED Indicators
  • Manufacturers part no. GW Instek GOS-6200
Bandwidth DC 500kHz (-3dB)
Accuracy 3%

Reviews


Be the first to submit a review

Trustpilot