Christmas Opening Hours and Delivery Dates here

Gossen Metrawatt M537C PROFiTEST MF TECH VDE Tester Set DAkkS Calibrated

Order Code:

03-7963

Brand: Gossen Metrawatt MPN: M537C EAN-13: 4012932134957

Discontinued


The Gossen Metrawatt PROFiTEST MF TECH Meister-Set is an electrical tester kit calibrated to DAkkS standards for VDE standards 0100, 0100-600, 0105, 0411, and 0413. This VDE testing device is ideal for ensuring compliance in electrical installations, maintenance, and testing environments. Its precise measurements make it suitable for professionals conducting inspections and verifications in line with VDE regulations.
Type VDE tester kit
Calibrated DAkkS standards
IP Rating IP40
Dimensions (L x W x H) 330 cm x 260 mm x 90 mm
Display Type Digital
Height 90mm
Interfaces USB
Length 330cm
Memory Yes
Memory (space) 50000
Misc Attribute PROFiTEST MF TECH Meister-Set
Width 260mm

Trustpilot