Gossen Metrawatt Metrahit 27I Insulation Measuring Device

Order Code:

54-6413

Brand: Gossen Metrawatt MPN: Metrahit 27I EAN-13: 4012932116533

Discontinued


The Gossen Metrawatt METRAHIT 27I combines milli- and megaohm meter, multimeter, insulation meter and data logger in one. Because of this large number of measurement functions it can be used universally in all areas and additionally for service and repair in on-board electrical systems of aircraft and helicopters. Supplied with 1 x GH18 protective rubber cover with carrying strap, 3 x AA NiMH batteries, 1 x NA HIT 27 mains power battery charger, 1 x KS17-S measurement cable set, 1 x set of Kelvin clips KC4 (1 set = 2 each), 1 x abbreviated operating instructions, 1 x operating instructions D/GB/F and 1 x DAkkS calibration certificate..
  • All-in-one measurement device
  • Use in aircraft and helicopter technology
  • Multimeter functions (V, Ω, Hz, temperature)
  • Diode and continuity tester
  • Data logger
  • Backlit LCD
  • Optical interface RS 232 C serial per DIN 19241
  • DAkkS calibration certificate as standard feature
  • Uses 3 x AA batteries

Reviews


Be the first to submit a review

Trustpilot