Christmas Opening Hours and Delivery Dates here

Gossen Metrawatt METRAHIT ISO Insulation Measuring Device CATIII 600V

Order Code:

54-6410

Brand: Gossen Metrawatt MPN: Metrahit Iso EAN-13: 4012932119855
Qty Unit Price (Ex VAT)
1+ £1160.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Gossen Metrawatt METRAHIT ISO combines the functions of a multimeter with an insultaion tester. Please see the technical specification for the wide range of measurements this instrument is capable of in one neat, portable package. In addition to the digital value displayed it has an analog representation which allows the operator to see trends more quickly. It has been designed with safety in mind, for example all current ranges are implemented via a single connector preventing any possibility of operator error. Beyond this, the automatic blocking sockets prevent incorrect connection of the measurement cables, as well as selection of the wrong measured quantity. Danger to the user, the instrument and the device under test resulting from operator error is thus ruled out. Supplied with 2 x AA batteries, protective rubber jacket, 1 pair of safety test leads with 4mm probes (1000V CAT II, 600V CAT III), DKD calibration certificate and operational instructions.
  • 4¾ digit LCD
  • Automatic, timed measurements
  • Data storage 15,000 measurements with data and time
  • Bi-directional infrared (IrDA) interface to PC
  • User selectable 1KHz low pass filter for AC signals
  • Uses 2 x AA batteries
  • Standards: VDE 0411/1, EN 61010-1
  • Dimensions 200 x 87 x 45mm
  • Weighs 350g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot