Christmas Opening Hours and Delivery Dates here

GP Batteries Fittings LED outdoor floodlight (+ motion detector) 621013

GP Brand: GP
The group of products are General Parts LED floodlights with motion sensors, designed for outdoor use, characterised by their battery-powered and wireless capabilities.
Description Image Product Buy Pricing (Ex VAT) Depth Dim Height Number of bulbs Total luminous flux Width Type IP Rating Bulb Type Colour Colour temperature (Kelvin) Coverage max. (width) Energy efficiency rating Factory colour Light bulb included Light features Luminous Flux Material Operating Voltage PIR detection angle (horizontal)
GP SWRF1.1SFG163 Safeguard LED Outdoor Floodlight Motion Sensor Battery
GP SWRF1.1SFG163 Safeguard LED Outdoor Floodlight Motion Sensor Battery
Extended range
Order code: 03-8180
MPN: GPSWRF1.1SFG163

17 available to back orderBack-order availability date - 14/01/2026
1+ £31.92
Price per unit Ex VAT
11.34cm (W x H x D) 7 x 15.93 x 11.34 cm 15.93cm 1 60lm 7cm LED outdoor floodlight (+ motion detector) IP55 LED (monochrome) Neutral white 5500K 8m n.rel. Black Yes Swivelling 60lm Plastic 4.5V 110°
GP SWRF2.1SFG170 Safeguard LED Floodlight Neutral White Motion Sensor
GP SWRF2.1SFG170 Safeguard LED Floodlight Neutral White Motion Sensor
Extended range
Order code: 03-8181
MPN: GPSWRF2.1SFG170

22 available to back orderBack-order availability date - 14/01/2026
1+ £44.68
Price per unit Ex VAT
11.35cm (W x H x D) 19.49 x 12.86 x 11.35 cm 12.86cm 2 120lm 19.49cm LED outdoor floodlight (+ motion detector) IP55 LED (monochrome) Neutral white 5500K 8m n.rel. Black Yes Swivelling 60lm Plastic 4.5V 110°


Trustpilot