GP GPACSB631010 GP Recyko Universal Charger B631 paper box

Standard range
Order Code:

18-4342

Brand: GP MPN: GPACSB631010 EAN-13: 4891199213274
Qty Unit Price (Ex VAT)
1+ £22.51
3+ £19.45
5+ £16.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched same dayAdditional quantity lead time 14 days

The GP GPACSB631010 Recyko Universal Charger B631 can simultaneously charge AAA, AA, C D and 9 V batteries. The compact charger is also equipped with a practical cover that protects batteries from dust and dirt. It has an Auto Power Off mechanism which means batteries can remain in the charger whether fully charged or not.
  • Rechargeable with all Micro-USB chargers
  • Battery Charger only
Type Battery charger
Battery Size AA, AAA, C, D, 9V
Chemistry NiMH
Nominal voltage 9V
Output Current 550mAh

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot