GP GPACSS491000 Recyko Charge 10 Ultra-Fast Charger 4x AA 1700mAh NiMH Batteries

Standard range
Order Code:

18-4347

Brand: GP MPN: GPACSS491000 EAN-13: 4891199204616
Qty Unit Price (Ex VAT)
1+ £112.71
3+ £97.35
5+ £84.54
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched same dayAdditional quantity lead time 14 days

The GP GPACSS491000 Recyko Charge 10 Charger S491 is a compact charger that is equipped with a practical cover that protects batteries from dust and dirt. It has an Auto Power Off mechanism which means batteries can remain in the charger whether fully charged or not.
  • Includes 4 x AA batteries
  • Type Battery charger
    Battery Size AA
    Chemistry NiMH
    Nominal voltage 1.6V
    Output Current 0.3 - 10A

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot