Christmas Opening Hours and Delivery Dates here

GP GPCR2025STD955C10 Button Cell 3V 10 pcs High Energy Density Low Discharge

Order Code:

03-8108

Brand: GP MPN: GPCR2025STD955C10 EAN-13: 4891199194955
Qty Unit Price (Ex VAT)
1+ £4.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
55 available to back orderBack-order availability date - 01/02/2026

The GP button cell CR 2025 is a 3V lithium battery manufactured by GP. It is ideal for use in wristwatches, pocket calculators, and other small electronic devices. The pack contains 10 button cells, each designed for reliable and long-lasting performance.
Type CR 2025
Chemistry Lithium
Dimensions (H x W x D) (Ø x H) 20 mm x 2.5 mm
Voltage 3V
Diameter 20mm
Height 2.5mm
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot