Christmas Opening Hours and Delivery Dates here

GP GPPCA14AU067 GP Ultra Alkaline C 2's Single hook paper box

Order Code:

18-4320

Brand: GP MPN: GPPCA14AU067 EAN-13: 4891199217753
Qty Unit Price (Ex VAT)
1+ £2.85
3+ £2.46
5+ £2.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
133 in stock, despatched same dayAdditional quantity lead time 14 days

The GP GPPCA14AU067 Ultra Alkaline C batteries are especially designed for the most popular portable electronic devices. These high performance batteries have a superb operating time in all kinds of battery powered devices. Supplied in a paper box.
  • Type: GP Ultra Alkaline Battery
  • Material: Mercury Free Alkaline Manganese
  • Size: C
  • Shelf Life: 10 years
  • Nominal voltage: 1.5V
  • Gross weight: 68g
  • Operating temperature: -18 °C to +50 °C
  • Pack of 2
Type C
Capacity 8000mAh
Chemistry Alkaline Manganese
Dimensions (H x W x D) 50.0 x 26.2 x 26.2mm
Pack Size 2
Voltage 1.5V
Weight (Per Battery) 68.00g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot