GP GPPCA15AU007 Ultra Alkaline AA Batteries Pack of 40

Order Code:

18-2112

Brand: GP MPN: GPPCA15AU007 EAN-13: 4891199082993
  • E
    RoHS Exempt
  • Country of Origin: China

Discontinued


These AA batteries from GP are the ideal choice for devices such as digital cameras, audio players, toys and torches. They have been specially formulated to meet the increasing demands of today's new generation of power hungry devices and are both inexpensive and give plenty of power.

They offer higher energy capacity, better high and low temperature performance, and longer-term storage.


  • For use with all high drain devices
  • Long shelf life
  • Positive terminal clearly marked
  • Power rating 1.5V
  • Supplied in packs of 40
Battery Size AA
Chemistry Alkaline Manganese
Dimensions (H x W x D) 50.5 x 14.5 x 14.5mm
Pack Size 40
Terminal Type Protruded positive, Flat negative
Weight (Per Battery) 23g
Nominal Voltage 1.5V
Package Type Cylindrical
Rechargeable No
Type Battery, Primary (single use)
UN Number A123

Reviews


Be the first to submit a review

Trustpilot