GP GPPCA15UP200 GP Ultra Plus Alkaline AA 4's Single hook paper box

Standard range
Order Code:

18-4324

Brand: GP MPN: GPPCA15UP200 EAN-13: 4891199203923
Qty Unit Price (Ex VAT)
1+ £2.99
3+ £2.58
5+ £2.24
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
60 in stock, despatched same dayAdditional quantity lead time 14 days

The GP GPPCA15UP200 Ultra Plus Alkaline AA batteries are especially designed for the most popular portable electronic devices. These high performance batteries have a superb operating time in all kinds of battery powered devices. Supplied in a paper box.


  • Type: GP Ultra Plus Alkaline Battery
  • Material: Mercury Free Alkaline Manganese
  • Size: AA
  • Shelf Life: 10 years
  • Nominal voltage: 1.5V
  • Gross weight: 24.1g
  • Operating temperature: -18 °C to +50 °C
  • Pack of 4
  • Battery Size AA
    Capacity 200mAh
    Chemistry Alkaline Manganese
    Dimensions (H x W x D) 50.5 x 14.5 x 14.5mm
    Pack Size 4
    Terminal Type Protruded positive, Flat negative
    Voltage 1.5V
    Weight (Per Battery) 24.10g

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot