Site: Industry
Currency: GBP    
GP GPPCA24AS575 GP Super Alkaline AAA 40's Paper box

GP GPPCA24AS575 GP Super Alkaline AAA 40's Paper box

GP
Standard range
Order Code:

18-4334

Brand: GP MPN: GPPCA24AS575 EAN-13: 4891199219955
Qty Unit Price (Ex VAT)
1+ £15.54
3+ £13.43
5+ £11.66
Price per unit Ex VAT
77 in stock, despatched same dayAdditional quantity lead time 14 days

The GP GPPCA24AS575 Super Alkaline AAA batteries are especially designed for the most popular portable electronic devices. These high performance batteries have a superb operating time in all kinds of battery powered devices. Supplied in a paper box.


  • Type: GP Super Alkaline Battery
  • Material: Mercury Free Alkaline Manganese
  • Size: AAA
  • Shelf Life: 10 years
  • Pack of 40
  • Battery Size AAA
    Capacity 575mAh
    Chemistry Alkaline Manganese
    Dimensions (H x W x D) 44.5 x 10.5 x 10.5mm
    Pack Size 40
    Terminal Type Protruded positive, Flat negative
    Voltage 1.5V
    Weight (Per Battery) 11.50g

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot
    mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
    mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C