GP GPPCA24AU644 GP Ultra Alkaline AAA 4's Single hook paper box

Standard range
Order Code:

18-4326

Brand: GP MPN: GPPCA24AU644 EAN-13: 4891199218255
Qty Unit Price (Ex VAT)
1+ £2.01
3+ £1.75
5+ £1.51
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
75 in stock, despatched same dayAdditional quantity lead time 14 days

The GP GPPCA24AU644 Ultra Alkaline AAA batteries are especially designed for the most popular portable electronic devices. These high performance batteries have a superb operating time in all kinds of battery powered devices. Supplied in a paper box.


  • Type: GP Ultra Alkaline Battery
  • Material: Mercury Free Alkaline Manganese
  • Size: AAA
  • Shelf Life: 10 years
  • Nominal voltage: 1.5V
  • Gross weight: 11.5g
  • Operating temperature: -18 °C to +50 °C
  • Pack of 4
  • Battery Size AAA
    Capacity 644mAh
    Chemistry Alkaline Manganese
    Dimensions (H x W x D) 44.5 x 10.5 x 10.5mm
    Pack Size 4
    Terminal Type Protruded positive, Flat negative
    Voltage 1.5V
    Weight (Per Battery) 11.50g

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot