Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

GP GPPCC312G000 312g (3r12) 4.5V Zinc Chloride Battery

Order Code:  

18-0247

 
Brand: GP MPN: GP GPPCC312G000
  • Country of Origin:

Discontinued


Extra heavy duty battery, 4.5V nominal voltage, 3R12 size battery, zinc chloride, brass positive and negative terminal, 62mm long, 22mm wide, 67mm high, 115g weight, mercury free, plastic jacket, 3R12 / 1289 type has flat spring contacts, suitable for bench power packs and education / training applications, GP.
Battery Size 3R12
Capacity N/A
Chemistry Zinc chloride
Height 67mm
Length 62mm
Nominal Voltage 4.5V
Width 22mm

Reviews


Be the first to submit a review

Trustpilot