Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Mercury and cadmium-free alkaline PP3 battery from GP, specially formulated for longer life in today's high power devices.
Battery Size | PP3 |
---|---|
Chemistry | Alkaline Manganese Dioxide |
Dimensions (H x W x D) | 47.5 x 16.5 x 25.5mm |
Pack Size | 1 |
Terminal Type | Circular positive, Hexagonal negative |
Weight (Per Battery) | 48g |
Nominal Voltage | 9V |
Operating Temperature | -18 to 50°C |
Package Type | PP3 |
Rechargeable | No |
Storage Temperature | 10 to 25°C |
Type | Battery, Primary (single use) |
UN Number | A123 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.