GP GPPVCF03S001 1603s (pp9) Zinc/carbon Battery

Order Code:

18-0252

Brand: GP MPN: GPPVCF03S001
  • E
    RoHS Exempt
  • Country of Origin: China

Discontinued


A Supercell heavy-duty Zinc / Carbon PP9 battery from GP, suitable for bench power packs and education / training applications.


  • Nominal voltage 9V
  • Protruding positive terminal and flat negative terminal
  • Size 81 x 66 x 52mm
  • GP type GPPVCF03S001
Battery Size PP9
Capacity N/A
Chemistry Zinc carbon
Height 81mm
Length 66mm
Nominal voltage 9V
Width 52mm

Reviews


Be the first to submit a review

Trustpilot