Christmas Opening Hours and Delivery Dates here

GP RCK20R8H150C1 ReCyko 9V 200mAh NiMH Rechargeable Battery 1 piece

Order Code:

03-8135

Brand: GP MPN: GPRCK20R8H150C1 EAN-13: 4891199223150
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 available to back orderBack-order availability date - 03/02/2026

The GP ReCyko 9 V / PP3 rechargeable battery features NiMH technology with a capacity of 200 mAh and a voltage of 8.4 V. Made by GP, this battery is ideal for use in smoke alarms, remote controls, and various electronic devices that require a reliable power source. Its rechargeable nature makes it a sustainable choice for those seeking environmentally friendly solutions.
Battery Size 9V PP3
Capacity 200mAh
Chemistry NiMH
Voltage 8.4V
Depth 16mm
Dim (W x H x D) 25.5 x 48.5 x 16 mm
Height 48.5mm
Misc Attribute ReCyko
Rechargeable Yes
Type 9 V / PP3 battery (rechargeable)
Width 25.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot