Christmas Opening Hours and Delivery Dates here

GP RCK95AAA105C4 ReCyko AAA Rechargeable Battery 950mAh NiMH 1.2V 4pieces

Order Code:

03-8144

Brand: GP MPN: GPRCK95AAA105C4 EAN-13: 4891199223105
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
74 available to back orderBack-order availability date - 03/02/2026

The GP ReCyko AAA battery is a rechargeable NiMH battery with a capacity of 950 mAh and a voltage of 1.2 V. It is sold in a pack of four, making it convenient for powering multiple devices. These batteries are ideal for use in devices such as remote controls, cameras, and toys.
Battery Size AAA
Capacity 950mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 10.5mm
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Misc Attribute ReCyko
Rechargeable Yes
Type AAA battery (rechargeable)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot