GP GPRHC103E042 GP Recyko NiMH 950mAh AAA 4's ECV paper box

Standard range
Order Code:

18-4351

Brand: GP MPN: GPRHC103E042 EAN-13: 4891199212635
Qty Unit Price (Ex VAT)
1+ £7.91
3+ £6.87
5+ £6.01
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched same dayAdditional quantity lead time 14 days

The GP GPRHC103E042 Recyko NiMH 950mAh AAA batteries are especially designed for the most popular portable electronic devices. These high performance batteries have a superb operating time in all kinds of battery powered devices. Supplied in a paper box.
  • Type: GP Recyko Battery
  • Material: Rechargeable Nickel Metal Hydride
  • Size: AAA
  • Service Life: ~500 cycles (IEC 2017 - 7.5.1.2)
  • Nominal voltage: 1.2V
  • Gross weight:15.2g
  • Operating temperature: 0 - 45°C
  • Pack of 4
  • Battery Size AAA
    Capacity 950mAh
    Chemistry NiMH
    Dimensions (H x W x D) 44.5 x 10.5 x 10.5mm
    Pack Size 4
    Terminal Type Protruded positive, Flat negative
    Voltage 1.2V
    Weight (Per Battery) 15.2g

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot