GP GPRHC132E036 GP Recyko NiMH 1300mAh AA 4's ECV paper box

Standard range
Order Code:

18-4350

Brand: GP MPN: GPRHC132E036 EAN-13: 4891199212611
Qty Unit Price (Ex VAT)
1+ £8.17
3+ £7.06
5+ £6.13
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 14 days

The GP GPRHC132E036 Recyko NiMH 1300mAh batteries are especially designed for the most popular portable electronic devices. These high performance batteries have a superb operating time in all kinds of battery powered devices. Supplied in a paper box.
  • Type: GP Recyko Battery
  • Material: Rechargeable Nickel Metal Hydride
  • Size: AA
  • Service Life: ~500 cycles (IEC 2017 - 7.5.1.2)
  • Nominal voltage: 1.2V
  • Gross weight: 23g
  • Operating temperature: 0 - 45°C
  • Pack of 4
  • Battery Size AA
    Capacity 1300mAh
    Chemistry NiMH
    Dimensions (H x W x D) 50.5 x 14.5 x 14.5mm
    Pack Size 4
    Terminal Type Protruded positive, Flat negative
    Voltage 1.2V
    Weight (Per Battery) 23g

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot