GP GPRHC172V001 GP Recyko 10 NiMH 1700mAh AA 4's paper box​

Standard range
Order Code:

18-4359

Brand: GP MPN: GPRHC172V001 EAN-13: 4891199204647
Qty Unit Price (Ex VAT)
1+ £12.80
3+ £11.05
5+ £9.60
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched same dayAdditional quantity lead time 14 days

The GP GPRHC172V001 Recyko Charge 10 NiMH Battery Pack contains four rechargeable 1700mAh AA NiMH batteries, specially engineered to charge to full capacity in just 10 minutes with a cycle life of 700 uses.

These batteries are ideal for use in power-intensive devices and are supplied pre-charged and ready for use.


  • Charge within 10 minutes
  • Cycle life of 700 times
  • Retain up to 80% of power after 12 months
  • Operating Temperature of -20 to +50°C
Battery Size AA
Capacity 1700mAh
Chemistry NiMH
Dimensions (H x W x D) 50.5 x 14.5 x 14.5mm
Pack Size 4
Terminal Type Protruded positive, Flat negative
Voltage 1.2V
Weight (Per Battery) 26.2g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot