GP GPRHCH63E042 GP Recyko NiMH 650mAh AAA 4's ECV paper box

Standard range
Order Code:

18-4353

Brand: GP MPN: GPRHCH63E042 EAN-13: 4891199212673
Qty Unit Price (Ex VAT)
1+ £6.52
3+ £5.64
5+ £4.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 14 days

The GP GPRHCH63E042 Recyko NiMH 650mAh batteries are especially designed for the most popular portable electronic devices. These high performance batteries have a superb operating time in all kinds of battery powered devices. Supplied in a paper box.
  • Type: GP Recyko Battery
  • Material: Rechargeable Nickel Metal Hydride
  • Size: AAA
  • Service Life: ~1000 cycles (IEC 2017 - 7.5.1.2)
  • Nominal voltage: 1.2V
  • Gross weight: 12.5g
  • Operating temperature: 0 - 45°C
  • Pack of 4
  • Battery Size AAA
    Capacity 650mAh
    Chemistry NiMH
    Dimensions (H x W x D) 44.5 x 10.5 x 10.5mm
    Pack Size 4
    Terminal Type Protruded positive, Flat negative
    Voltage 1.2V
    Weight (Per Battery) 12.5g

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot