Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

GP GPRHV208R088 GP Recyko NiMH 200mAh 9V 1's paper box

Order Code:  

18-4356

  Copy to clipboard
Brand: GP  Copy to clipboard MPN: GPRHV208R088 Copy to clipboard EAN-13: 4891199212710
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.36
3+ £8.09
5+ £7.03

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
14 in Stock, despatched same dayAdditional quantity lead time 14 days
The GP GPRHV208R088 Recyko NiMH 200mAh batteries are especially designed for the most popular portable electronic devices. These high performance batteries have a superb operating time in all kinds of battery powered devices. Supplied in a paper box.
  • Type: GP Recyko Battery
  • Material: Rechargeable Nickel Metal Hydride
  • Size: 9V
  • Service Life: ~500 cycles (IEC 2017 - 7.5.1.2)
  • Nominal voltage: 8.4V
  • Gross weight: 42.5g
  • Operating temperature: 0 - 45°C
  • Individual
  • Battery Size 9V
    Capacity 210mAh
    Chemistry NiMH
    Dimensions (H x W x D) 48.5 x 15.7 x 26.5mm
    Pack Size 1
    Terminal Type Circular positive, Hexagonal negative
    Weight (per Battery) 42.5g
    Diameter 26.5mm
    Nominal Voltage 8.4V
    Operating Temperature -20 to 50°C
    Package Type PP3
    Rechargeable Yes
    Storage Temperature -20 to 35°C
    Type Battery, Secondary (Rechargeable)
    UN Number UN3496

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review