Gp Instant Power USB Charger / Lithium Battery Gpxpb01

Order Code:

18-2115

Brand: GP MPN: GPXPB01

Discontinued


In today's modern world, most people have got 2 or 3 electronic devices that they carry with them every day. In their busy life styles many people do not always have the time to wait at a wall socket to charge them.

The instant power emergency charger can fulfil consumers needs for emergency power to charge and power devices anywhere, anytime.

The lightweight, pocket sized emergency charger comes with a built in lithium Ion 1650mAh battery. It can charge all USB enabled mobile devices and provide up to 9 hours emergency power including iPod, iPhone and iTouch devices as well as many other devices.

The residual battery power indicator allows users to check the remaining battery power.
  • LED indicator to show battery status
  • Up to 9 hours battery power
  • Aesthetic white design
  • Input: 5V DC 500mA (via computer USB port)
  • Output: 5V DC 500mA
  • Dimensions: 80(L) x 40(W) x 14(H) mm
  • Weight: 60g/ 2.12oz (approx.)
  • Battery Rating: Li–ion 3.7V 1650mAh
  • Supplied complete with charging and discharging cables, mini USB connector and waterproof pouch
Type Powerbank
Capacity 1650mAh
Current 500mA
Lifetime Warranty No
Voltage 5V

Reviews


Be the first to submit a review

Trustpilot