GPC-6030D Multiple Output Linear DC Power Supply

Order Code:

90-6151

Brand: GW Instek MPN: GPC-6030D
  • E
    RoHS Exempt
  • Country of Origin:

Discontinued


The GW Instek GPC-6030D is a triple output linear DC power supply. Channel 1 and 2 are fully adjustable and Channel 3 is fixed at 5V/3A with ripple and noise at less than 2mVrms. The GW Instek GPC-6030D has overload and reverse polarity protection keep its loads safe from unexpected conditions. The GPC-6030D contains a temperature controlled cooling fan for thermal protection.

The GW Instek GPC-6030D features continuous or dynamic internal load selection and serial or parallel tracking for application flexibility. The GPC-6030D is an ideal solution for inexpensive bench-top applications requiring low noise and multiple outputs.


  • Triple output
  • Auto tracking
  • Auto series and parallel operation
  • Constant voltage and constant current operation
  • Low ripple and noise
  • Internal select for continuous or dynamic load
  • Overload and reverse polarity protection
  • 1/2 Digits 0.5 inch LED display
  • 5V, 3A Fixed output
  • Manufacturers part no. GW Instek GPC-6030D)

(Note: GW Instek GPC-6030D Multiple Output Linear DC Power Supply is not CE approved)



Reviews


Be the first to submit a review

Trustpilot