GPS-6010 Multiple Output Linear DC Power Supply

Order Code:

90-6145

Brand: GW Instek MPN: GPS-6010

Discontinued


The GW Instek GPS-6010 is a single output linear DC power supply. The GW Instek GPS-6010 includes both analog and digital display meters with varying power outputs. The GW Instek GPS-6010 features overload and reverse polarity protection as well as high regulation and low ripple/ noise that are maintained at 0.01% and < 1mVrms, respectively.

Continuous or dynamic internal load selection accommodates applications such as pulsed current. Remote control terminals offer programming and operation from an external device.


  • Light and compact design
  • 0.01% High regulation
  • Constant voltage and constant current operation
  • Remote control for external programmability
  • Internal select for continuous or dynamic load
  • Low ripple and noise
  • Overload and reverse polarity protection
  • Series or parallel operation
  • Manufacturers part no. GW Instek GPS-6010
Dimensions (L x W x H) 285 x 128 x 145mm
Number of Outputs 1
Output Connectors 4mm Binding Post Terminals
Output Current Max 1A
Output Current Min 0A
Output Voltage Max 60V
Output Voltage Min 0V
Power Rating 120W
Programmable? Yes
Supply Voltage Range (AC) 100 to 240V
Temperature Range 0 to +40°C

Reviews


Be the first to submit a review

Trustpilot