Gratnells Lockable Cupboard with 51 Storage Trays

Order Code:

14-0464

Brand: Gratnells Ltd MPN: 3600 F1 Set
  • Country of Origin:
  • Not available for Export

Discontinued


A fully adjustable steel tray storage cupboard complete with 51 shallow (F1) Gratnell's trays.


  • Secure storage solution for high value items
  • 3-point locking on reinforced doors
  • Size: 1830 x 1120 x 460mm (H x W x D)
  • Five year manufacturer's guarantee
  • Gratnell's type 3600 F1 Set

Please note this product comes ready assembled and cannot be shipped flat-packed.
Type Lockable tray cupboard
Depth 460mm
Frame Colour Grey
Height 1.86m
Number of Trays 51
Width 1.12m

Reviews


Be the first to submit a review

Trustpilot