Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A kit of four pre-assembled cables, ideal for use with Hammond 19in. rack systems to ensure correct grounding. The cables have a fast disconnect connector mid-way along the cable allowing rack-mounted equipment to be easily removed for repair or servicing.
Colour | Green/yellow |
---|---|
Enclosure Height | N/A |
Enclosure Length | N/A |
Enclosure Width | N/A |
External Features | N/A |
Internal Features | N/A |
Material | N/A |
Finish | N/A |
Flame Resistance | N/A |
IP Rating | N/A |
Series | GRDKIT |
Type | Ground wire kit |
To use this facility please Sign In.
Sign In