Greisinger GMH 3210 Digital Thermometer

Order Code:

60-3792

Brand: Greisinger MPN: GMH 3210

Discontinued


The Greisinger GMH 3210 is a Digital Precision Quick-Response Thermometer for Thermocouples. This Thermometer is able to use five different thermocouples, (types J, K, N, S, T). The connection is via miniature thermocouple connector. The two-line display, keypad and dust-tight enclosure allow a user-friendly and reliable operation.

The thermometer is suitable for all quick-response, high-precision temperature measurements.


  • Freely programmable analogue output 0 to 1V or serial interface
  • Connection 5 different thermocouples (type J, K, N, S, T)
  • Temperature display in °C or °F (optional)
  • Possibility to correct the measured value when measuring surface temperature
  • Serial Interface
  • Minimum and maximum memory of measured values, HOLD function
  • The possibility of entering the zero point correction
  • Operation from battery or AC adaptor
  • Low power consumption 0.3mA
  • Battery life: 1000 hours with a standard 9V battery (included)
  • Probes not included
  • Input: 1
  • Manufacturer's part: Greisinger GMH 3210

Reviews


Be the first to submit a review

Trustpilot