Greisinger GMH 3710 PT100 Digital Thermometer -199.99 to +850 Deg

Order Code:

60-3730

Brand: Greisinger MPN: GMH 3710 EAN-13: 4016138330540

Discontinued


The Greisinger GMH 3710 is a Precision Thermometer for the measurement of the temperature with exchangeable 4-wire Pt100 temperature sensors. With high resolution and precision temperature values can be measured from -200°C to +850°C.


  • Highest accuracy and resolution (0.01°C)
  • Suitable for all Pt100 4-wire probes with 4-pin miniature DIN-plug
  • Freely adjustable analogue output 0 to 1V or serial interface
  • Includes calibration protocol
  • Manufacturer's part: Greisinger GMH 3710

Probes not supplied.


Suitable probes can be purchased separately.


Data Logging Function No
Number of Channels 1
Sensor Type Optional
Temperature Range -200 to +850°C

Questions


*Question functionality currently disabled


Sunday, September 24, 2017 Question by: Rapid Customer | Product code: 60-3730
Q. Is there a warranty with this item? Cheers, Gerard
A. Hi Gerard, thank you for your question. Our warranty is 12 months.

Reviews


Be the first to submit a review

Trustpilot