Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Greisinger GMI 15 is a Material Moisture Meter for high-speed determination of moisture in buildings, contracting work etc. The GMI 15 allows detection of moisture in wood down to a depth of approximately 3cm, and in concrete or wash floor down to a depth of approximately 4cm. The meter can also detect moisture behind ceramic tiles and/or various wall or floor coverings.
To check moisture simply place device on the surface to be measured, no injection into the measuring object is required. The displayed values by digit are relative meaning that the values can be compared.
Application: Humidity indication for i.e. Estate agents (for fast control state of buildings), Property Management, House owners, Architects, Building experts, Building contractors, etc.
What's in the Box?
Greisinger GMI 15
Battery (9V)
Instruction manual
Please Note: The GMI 15 is an indicator for the fast estimation of dampness - it does not replace precision instruments like the
GMH 3810 (order code 60-3732)
GMH 3830 (order code 60-3771)
or
GMK 100 (order code 60-3735)
Accuracy (Building Materials) | N/A |
---|---|
Accuracy (Wood) | N/A |
Contact Measurement | Yes |
Contactless Measurement | No |
Measurement Range (Building Materials) | 0 - 80% |
Measurement Range (Wood) | 0 - 80% |