Site: Industry
Currency: GBP    
Greisinger GMK 100 Moisture Meter

Greisinger GMK 100 Moisture Meter

Greisinger
Extended range
Order Code:

60-3735

Brand: Greisinger MPN: 600467 EAN-13: 4016138659788
Qty Unit Price (Ex VAT)
1+ £187.24
Price per unit Ex VAT
19 available to back orderBack-order availability date - 23/04/2025

The Greisinger GMK 100 is a Capacitive Material Moisture Measuring Device that displays the direct moisture content on the clear screen in percent. It is optimally suited for home and handicraft. Depending on the application, it is possible to display the material moisture 'u' or the water content 'w'.

For measuring, the device is simply placed on the material to be measured. In cooperation with well-known construction material manufacturers, the special characteristic curves for wood and building materials can be analysed.

There are integrated characteristic curves i.e. for wood with different densities (from 500–1000g/m³), concrete, cement, and anhydride screed as well as gypsum or lime cement plaster.

The humidity is measured by using a measuring plate on the back of the device. With a side-mounted switch the measuring depth can be changed. With the help of measurements at different depths, a statement could be made if for example the material has dried, or if the moisture is just on the surface of the material.

Applications: Wood, Concrete, Screed, Plaster etc.


  • Non-destructive measurement
  • Moisture display in percent
  • Acoustical and visual moisture rating
  • Special material characteristics for wood and building materials
  • 2 different measurement depths
  • Backlight
  • Manufacturer's part: Greisinger GMK 100
Accuracy (Building Materials) N/A
Accuracy (Wood) N/A
Contact Measurement Yes
Contactless Measurement No
Measurement Range (Building Materials) 0 - 8%
Measurement Range (Wood) 0 - 100%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C