Greisinger GOX 100 T Oxygen Meter with Sensor

Order Code:

60-3736

Brand: Greisinger MPN: GOX 100 T EAN-13: 4016138659979

Discontinued


The Greisinger GOX 100 T is a Compact Oxygen Meter with Sensor for diving applications that measures the oxygen concentration in gas mixtures and air. The actual measurement takes place at the opening of the sensor.

Due to the design of the sensor, the device has to be calibrated at regular intervals (at fresh air =20.95% oxygen) to get accurate measuring values. If the sensor is used up, this will be detected at calibration and the sensor element has to be replaced before the next measurement.

What's in the Box?
Greisinger GOX 100 T
Sensor with 1m Cable
Hose adaptor
T-item
1x battery (9V block)
O2 oxygen sensor GOEL 370
User manual


  • For diving applications
  • Min, max value storage
  • Sensor element very easy to replace
  • Sensor evaluation for assessment of the sensor status
  • Simplest calibration on air
  • Configurable automatic OFF function
  • MOD-display (indicates the maximum permitted depth with the measured oxygen mixture)
  • For gaseous oxygen
  • Automatic temperature compensation for greater accuracy
  • Including thermometer
  • Manufacturer's part: Greisinger GOX 100 T
Type Oxygen meter
Measurement Range 0 to 100.0%O² (oxygen concentration)

Reviews


Be the first to submit a review

Trustpilot