Christmas Opening Hours and Delivery Dates here

Greisinger GTF 300 NiCr-Ni Standard Measuring Probe, Type K

Greisinger Brand: Greisinger

A range of Greisinger Type K Wire Sensors for Gases, Liquids, and extremely Small Surfaces. The sensors are supplied with 1m Teflon insulated, twisted wires terminated with a mini thermocouple plug.

  • Type K
  • -65°C to +300°C
  • Mini thermocouple plug
  • Flexible Teflon insulated wires
  • 1m length
  • Available models; Greisinger GTF 300 and GTF 300 GS
Description Image Product Buy Pricing (Ex VAT) Temperature Range Probe Type
Greisinger GTF 300 Type K Wire Probe Mini Thermocouple -65 to +300 Deg
Greisinger GTF 300 Type K Wire Probe Mini Thermocouple -65 to +300 Deg
Standard range
Order code: 60-7874
MPN: 600227

4 in stock, despatched same dayAdditional quantity lead time 4 weeks
1+ £13.49
Price per unit Ex VAT
-65 to +300°C Thermocouple type K
Greisinger GTF 300 GS Type K Wire Probe Mini Thermocouple Plug -65 to +400 Deg
Greisinger GTF 300 GS Type K Wire Probe Mini Thermocouple Plug -65 to +400 Deg
Standard range
Order code: 60-7875
MPN: 601252

38 available to back orderBack-order availability date - 11/01/2026
1+ £14.93
Price per unit Ex VAT
-65 to +400°C Thermocouple type K
Mftrs. Part No.DescriptionTypeTemp. RatingOrder code
GTF 300 Mini ThermocoupleType K -65°C to +300°C60-7874
GTF 300 GS Mini ThermocoupleType K -65°C to +400°C 60-7875


Trustpilot