Greisinger Magnetic Surface Probe, GMF 2x0 Series

Greisinger Brand: Greisinger
<P>A range of <STRONG>Greisinger Magnet Surface Temperature Probes</STRONG> that are used for monitoring the surface temperature of ferrous metals, e.g. radiators or hotplates. The probes have a fast response time and a temperature range of -20&deg;C to 200&deg;C.</P><P>Applications; Ideal for use in kitchens, food plants or the HVAC industry. </P><P> </P><P> </P><P> </P><UL><LI>NiCr-Ni-probe (type K)</LI><LI>Self-adhesive on magnetic surfaces (reinforced design)</LI><LI>Resilient measuring sensor</LI><LI>Accuracy: Class 1</LI><LI>Connection: miniature flat-pin plug NST1200</LI><LI>Available models <STRONG>Greisinger GMF 200</STRONG> and <STRONG>GMF 250</STRONG></LI></UL>
Description Image Product Buy Qty Pricing (Ex VAT) Temperature Range Probe Type
Greisinger GMF 200 Type K Magnetic Surface Sensor Mini Thermocouple
Greisinger GMF 200 Type K Magnetic Surface Sensor Mini Thermocouple
Standard range
Order code: 60-7886
MPN: 601425

5 in Stock, despatched in 4 days
1+ £87.58
-65 to +200°C Thermocouple type K
Greisinger GMF 250 Type K GMF 250 Magnetic Surface Sensor Mini Thermocouple
Greisinger GMF 250 Type K GMF 250 Magnetic Surface Sensor Mini Thermocouple
Standard range
Order code: 60-7887
MPN: 600765

8 in Stock, despatched in 4 days
1+ £62.46
-65 to +500°C Thermocouple type K
Mftrs. Part No.GMF 200GMF 250
Order code60-7886 60-7887
Thermocouple:NiCr-Ni (type K)NiCr-Ni (type K)
Measuring range:-65°C +200°C-65°C to +250°C
Response time (T90):approx. 5 secondsapprox. 5 seconds
Accuracy:Class 1Class 1
Thermocouples wires:2m silicone cable1m Teflon insulated
Wire temperature:max. 200°Cmax. 250°C
Wire diameter:1mm1mm
Wire type:Flexible and robustTwisted wires very flexible
Measuring point:magnetic, resilientmagnetic, resilient
Magnet type/size:Cu-plate 5mm diaCu-plate 5mm dia
Wire diameter:approx. 1.0mmapprox. 1.0mm
Connection:Miniature flat-pin plug NST1200Miniature flat-pin plug NST1200


Trustpilot