Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Greisinger T-LOGG 120K / 0-10 Standard Signal Data Logger

Extended range
Order Code:  

60-3840

  Copy to clipboard
Brand: Greisinger  Copy to clipboard MPN: T-LOGG 120K Copy to clipboard
 Report an error

Discontinued

The Greisinger T-Logg 120K/ 0-10 is a Standard Signal Data Logger that has been designed as a cost-efficient solution for monitoring standard signals. The last 16,000 measuring values can be stored in the memory. In addition, the LCD-display indicates both the temperature measured at the moment and the operating status of the logger.


  • Measurement range 0 to 10V
  • Memory for 16000 measurements
  • Connection via cable
  • Manufacturer's part: Greisinger T-Logg 120K/ 0-10
Calibrated No
Measurement Range 0 to 10V
No. of Channels 1
Sensor Type N/A

Reviews


Be the first to submit a review

Trustpilot