Christmas Opening Hours and Delivery Dates here

Greisinger T-LOGG 120W / 4-20 4 - 20 mA Temperature Data Logger

Order Code:

60-3841

Brand: Greisinger MPN: T-LOGG 120W

Discontinued


The Greisinger T-Logg 120W/ 4-20 is a Standard Signal Data Logger that has been designed as a cost-efficient solution for monitoring standard signals. The last 16,000 measuring values can be stored in the memory. In addition, the LCD-display indicates both the temperature measured at the moment and the operating status of the logger.


  • Measurement range 4 to 20mA
  • Memory for 16000 measurements
  • Connection via cable
  • Manufacturer's part: Greisinger T-Logg 120W/ 4-20
Type Data logger
Calibrated No

Trustpilot