Greisinger Universal Display Module for Temperature Readings

Greisinger Brand: Greisinger
<P>A range of <STRONG>Greisinger Digital Thermometer Modules</STRONG> from the <STRONG>GTH 2448 range</STRONG>. These modules are affordable 3&frac12; digit LED displays for connection to Pt100 temperature sensors. Because of their small size and depth, these displays are ideal for use in switchboards, motor vehicles, motor sports, etc.</P>
  • Adjustable supply voltage ranges solder bridges
  • Shallow depth
  • Zero point adjustment
  • Available in GTH 2448/2, GTH 2448/4 and GTH 2448/5 options
Description Image Product Buy Qty Pricing (Ex VAT)
Greisinger GTH 2448/2 Digital Thermometer
Greisinger GTH 2448/2 Digital Thermometer
Standard range
Order code: 60-3809
MPN: 600452

17 in Stock, despatched in 4 days
1+ £83.37
Greisinger GTH 2448/5 Digital Thermometer
Greisinger GTH 2448/5 Digital Thermometer
Standard range
Order code: 60-3811
MPN: 600847

4 in Stock, despatched in 4 days
1+ £103.52

Mftrs. Part No.DescriptionTemperatureConnectionOrder code
GTH 2448/2Display-20°C to +650°CPt100, 2-wire, 1°C60-3809
GTH 2448/4Display-20°C to +650°CPt1000, 2-wire, 1°C60-3810
GTH 2448/5Display-60°C to +199.9°CPt1000, 2-wire, 0.1°C60-3811

Accuracy:(at nominal temperature = 25°C)
NiCr-Ni:±1 % ±1 digit (from -20°C to +550°C and 920°C to 1150°C)
±1.5 % ±1 digit (from 550°C to 920°C)
Pt100, Pt1000:±0.5°C ±1 digit or ±1°C ±1 digit
Display: 3½-digit, red 10mm high LED display
Scan rate:approx. 3 measurements/s
Working temperature:0°C to 50°C (permissible ambient temperature)
Relative humidity:5°C to 95% RH (non-condensing)
Storage temperature:-20°C to 70°C
Voltage supply:8 to 20V DC or 18 to 29V DC (standard)
(set via soldering jumper)
Current supply:max. 20mA
Housing:glass fibre reinforced Noryl, front panel PC
Dimensions:24(H) x 48(W)mm (front frame)
Mounting depth:approx. 65mm (incl. screw-type/plug-in terminal)
Panel mounting:with VA-spring clamp.
allowed panel thicknesses from 1 to approx. 10 mm
Panel cut-out:21,7(H)+0.5 x 45(W)+0.5mm
Connection terminal:4-pin screw-type/plug-in terminal for wire cross sections from 0.14 to 1.5mm²
Protection rating:Front side IP54
Scope of supply:Device, manual


Trustpilot