GRF-3300S RF & Spectrum Analyser Training System

Order Code:

90-6082

Brand: GW Instek MPN: GRF-3300S Training
  • E
    RoHS Exempt
  • Country of Origin:

Discontinued


The GW Instek GRF-3300S training system is designed for a high frequency range of wireless applications. This superior system is equipped with digital phase-locked loop (PLL) and a micro strip line filter (MLF) with a design range from 730MHz up to 960MHz/2.4GHz, which is increasingly important in the education field. By using the Wireless Voice Communication system, students can practically complement their learning.

The GRF-3300 with the combination of a training syllabus, basic theory, systematic demonstrations, and hands-on experiments make it the perfect match for modern RF communication education.

The spectrum analyzer used in the training system is not only capable of experimenting with measurement testing, but is also a standard industrial instrument itself, making it practical for students to adapt in the occupational field.


  • Designed for wireless frequency range applications
  • Includes a 880MHz Digital PLL and 2.4GHz micro strip line filter circuits
  • Include these applications of RF Transmitter and Receiver both
  • Training for the Voice Communication System
  • Demonstrates the applications and measurements for using spectrum analyzers
  • Specific RF circuit characteristics and PCB Layout on each module
  • Training system covering 22 modules, and over 50 experiments
  • Supplied with GRF-3300S RF Training System, Two systems (transmitter and receiver)
  • Manufacturers part no. GW Instek GRF-3300S

Reviews


Be the first to submit a review

Trustpilot