Site: Industry
Currency: GBP    
Guarantee Void Labels, Blue Tamper Proof, 19mm Circles, Pack Of 90

Guarantee Void Labels, Blue Tamper Proof, 19mm Circles, Pack Of 90

Customark
Standard range
Order Code:

32-0683

Brand: Customark MPN: 7824542
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.21
Price per unit Ex VAT
15 in stock, despatched same dayAdditional quantity lead time 7 days

These high quality circular labels from Customark bear the words "Guarantee Void If Seal Broken".


  • Printed in blue
  • Labels on self-adhesive PE destruct
  • Diameter 19mm
  • Supplied in pack of 90
  • Manufacturer's part 7824059
Legend Guarantee void if seal broken
Length 19mm
Material PE
Quantity 90
Sheet or roll Sheet
Width 19mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C