GW Instek GDS-1052-U 50MHz, 2 CH Digital Storage Oscilloscope

Order Code:

90-6017

Brand: GW Instek MPN: GDS-1052-U EAN-13: 4719692500106

Discontinued


The GDS-1052-U is a 50MHz digital storage oscilloscopes with 5.7 inch colour TFT LCD display. With dual sampling modes, a 4,000 point record length, a real-time sampling rate of 250MSa/s and an ET sampling rate of 25GSa/s, the GDS-1052-U provides an excellent balance of performance between memory length and sampling speed. Other major features include user-friendly menu tree operations, compact size, ergonomic design, USB host for PC connectivity and USB device port support. The GDS-1052-U is designed to meet today's most demanding engineering requirements and budgets.

The USB Host port on the front significantly enhances the data storage capability of the product. The large amount of data, including screenshot, waveform and panel setup, could be easily stored into a popular flash drive. A USB device port on the rear of the product transfers the screen image and waveform raw data to PC, and also allows your PC to remotely control the GDS-1052-U DSO.

A total of 15 waveforms can be saved into memory to be displayed at a later time. Two saved reference waveforms and two live waveforms can be compared on the screen at the same time. All signal time and voltage related measurements can be shown on the screen simultaneously in real-time via the Measure key press.

The GDS-1052-U has an enhanced 1kHz calibration signal. Its output frequency is adjustable from 1kHz to 100 kHz and has an adjustable duty cycle of 5% to 95%. Due to the flexible output, the calibration output can also be used as a basic signal generator for other applications.


  • 50MHz Bandwidth with 2 input channels
  • 250MSa/s real-time and 25GSa/s equivalent-time sampling
  • 4k Memory length per channel
  • Peak detect as fast as 10ns
  • Save/recall of 15 front panel settings and waveforms
  • 5.7 inch TFT colour display
  • 19 Auto measurements
  • Arithmetic operators - add, Subtract, FFT
  • USB Port for PC connection
  • Data logger
  • Limited lifetime warranty
  • Manufacturer's part no. GDS-1052-U
No. of Channels 2
Bandwidth 50MHz
Accuracy N/A

Questions


*Question functionality currently disabled


Monday, February 8, 2016 Question by: Rapid Customer | Product code: 90-6017
Q. Does the Oscilloscope come complete with 2 off probes and Power lead with UK plug. Thank you
A. Hi Clive, thank you for your question. 2 basic probes are supplied as well as the mains lead.

Reviews


Be the first to submit a review

Trustpilot