GW Instek GFG-8215A Low Cost Function Generator

Order Code:

85-2144

Brand: GW Instek MPN: GFG-8215A

Discontinued


Analog Function Generator, 0.3Hz to 3MHz Frequency Range, ±5% Accuracy, 10Vpp Amplitude, Sine, Triangle, Square, Ramp Output Waveforms, 115/230Vac Power Source, 80% to 20% Duty Control, TTL, CMOS Output, External Voltage Controlled Frequency(VCF) Function, Duty Cycle Control with Signal Inversion Capability, Variable DC Offset Control, Two-Step (-20dBx2) and Variable Attenuator, 251mm Length, 291mm Width, 91mm Height, 2kg Weight
  • The output can go as low has 5mV, which is ideal for small signal amplifier work
  • Two step and variable attenuation are included with variable duty cycle, variable DC offset control and external voltage frequency control (VCF)
  • Housed in an attractive beige box with carry handle which also serves as an adjustable tilt
  • Supplied with a set of general purpose test leads
Frequency N/A
No. of Channels N/A
Sample Rate N/A
Waveform Length N/A

Questions


*Question functionality currently disabled


Thursday, June 26, 2014 Question by: Rapid Customer | Product code: 85-2144
Q. Hi, could you tell me what sort of current would be produced by this model on the output side? Thanks
A. Hi Tony, thanks for your question. 50 ohms is the lowest load it will drive. The maximium output voltage amplitude is 10v output and the maximum current will be 200mA.

Reviews


Be the first to submit a review

Trustpilot