Christmas Opening Hours and Delivery Dates here

GW Instek GLA-1016 (CE) 16CH, 256KBIT PC Based Logic Analyser

Order Code:

90-6053

Brand: GW Instek MPN: GLA-1016

Discontinued


The GW Instek GLA-1016 is a palm sized PC based logic analyzer with functionality matching that of a desktop device. A maximum of 32-channels and a 200MHz internal sampling rate and advanced trigger settings provide high accuracy and lengthy data analysis results.

The GW Instek GLA-1016 features data-loss-less compression, enable qualifier, and serial bus protocol analyzer, provide you with a tool to adequately analyze today's complex digital systems. All data and configurations can be saved into a PC for further data analysis. The GW Instek GLA-1016 operates over a high speed USB 2.0 connection and is fully powered by the USB bus.


  • 16 Input Channel
  • Time analysis: up to 200MHz internal sampling rate
  • State analysis: up to 100MHz external input clock
  • Memory depth: up to 2Mbits/1Mbits (half/full channels)
  • Enable qualifier: high/low level enable and enable delay function
  • Signal analyzer: I2C, RS-232C protocol analyzer and signal statistics
  • File Export: signal data, operation setting and display image
  • USB 2.0 Supported (1.1 compatible)
  • Manufacturers part no. GW Instek GLA-1016
Type PC based logic analyser
Accuracy ±93mV
Testing Type Logic Analyser

Trustpilot