Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
The 50MHz GOS-653G Series is an example of classic analog oscilloscope
design. The GOS-653G covers a broad range of industry applications, such as
product design, assembly lines, repair, servicing, and educational purposes for
EE laboratories and class experiments.
Coupled with various trigger
functions (Auto, Norm, TV), complex waveforms can be easily triggered for use in
diverse applications. The ALT Trigger function enables users to observe signals
from dual channels simultaneously. The Hold Off function helps stabilize
sophisticated signals within repetitive frequencies or periods. Delayed sweep
magnification (GOS-653G) can display and zoom in waveforms at the same time. For
classic design and operation applicable to a wide range of applications, the
GOS-653G/652G Series offers extra value
No. of Channels | 2 |
---|---|
Bandwidth | 50MHz |
Accuracy | ±3% |