Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The GW Instek GPC-3030D is a triple output, 195W, linear DC power supply with digital display meters and variable voltage outputs. It features overload and reverse polarity protection as well as high regulation and low ripple & noise that are maintained at 0.01% and <1mVrms, respectively.
Continuous or dynamic internal load selection accommodates applications such as pulsed current. Remote control terminals offer programming and operation from an external device.
Dimensions | (L x W x H) 285 x 128 x 145mm |
---|---|
Number of Outputs | 3 |
Output Connectors | 4mm binding post terminals |
Output Current Max | 3A |
Output Current Min | 0A |
Output Voltage Max | 30V |
Output Voltage Min | 0V |
Power Rating | 195W |
Programmable? | Yes |
Supply Voltage Range (AC) | 100 to 240V |
Temperature Range | 0 to +40°C |